
VL3051500000G | |
|---|---|
DigiKey Part Number | VL3051500000G-ND |
Manufacturer | |
Manufacturer Product Number | VL3051500000G |
Description | TERM BLOCK HDR 30POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Copper |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.866" (22.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.40532 | Fr.4,810.64 |
| Unit Price without VAT: | Fr.2.40532 |
|---|---|
| Unit Price with VAT: | Fr.2.60015 |

