
VL3211500000G | |
|---|---|
DigiKey Part Number | VL3211500000G-ND |
Manufacturer | |
Manufacturer Product Number | VL3211500000G |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Copper |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.142" (3.60mm) |
Header Orientation Vertical | Insulation Height 0.862" (21.89mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010 | Fr.2.23497 | Fr.4,492.29 |
| Unit Price without VAT: | Fr.2.23497 |
|---|---|
| Unit Price with VAT: | Fr.2.41600 |

