
VM2215800000G | |
|---|---|
DigiKey Part Number | VM2215800000G-ND |
Manufacturer | |
Manufacturer Product Number | VM2215800000G |
Description | TERM BLOCK PLUG 22POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Gray |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Screw Size M2 |
Positions Per Level 22 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw - Pressure Clip | Insulation Height 0.488" (12.40mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.4.25639 | Fr.12,769.17 |
| Unit Price without VAT: | Fr.4.25639 |
|---|---|
| Unit Price with VAT: | Fr.4.60116 |

