
MP-64RJ45UNNA-007 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNA-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNA-007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.41000 | Fr.6.41 |
| 10 | Fr.5.44500 | Fr.54.45 |
| 25 | Fr.5.10320 | Fr.127.58 |
| 50 | Fr.4.85960 | Fr.242.98 |
| 100 | Fr.4.62770 | Fr.462.77 |
| 250 | Fr.4.33804 | Fr.1,084.51 |
| 500 | Fr.4.13114 | Fr.2,065.57 |
| 1,000 | Fr.3.93415 | Fr.3,934.15 |
| Unit Price without VAT: | Fr.6.41000 |
|---|---|
| Unit Price with VAT: | Fr.6.92921 |

