12401548E4#2A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 24,439
Unit Price: Fr.1.27000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 4,393
Unit Price: Fr.1.44000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,316
Unit Price: Fr.3.50000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,050
Unit Price: Fr.5.43000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 40,578
Unit Price: Fr.3.50000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 620
Unit Price: Fr.5.43000
Datasheet
12401548E4#2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12401548E4#2A
Amphenol ICC USB 3.1 Type C | Digi-Key Daily

12401548E4#2A

DigiKey Part Number
12401548E4#2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12401548E4#2A
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401548E4#2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes