



FCE17E09SM2E0 | |
|---|---|
DigiKey Part Number  | 664-FCE17E09SM2E0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FCE17E09SM2E0  | 
Description  | CONN D-SUB RCPT 9POS SOLDER CUP  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Position D-Sub Receptacle, Female Sockets Connector  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FCE17E09SM2E0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Receptacle, Female Sockets  | |
Number of Positions  | ||
Number of Rows  | 2  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 1 (DE, E)  | |
Contact Type  | Signal  | |
Flange Feature  | Housing/Shell (Unthreaded)  | |
Termination  | Solder Cup  | |
Shell Material, Finish  | Steel, Tin Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 15.0µin (0.38µm)  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 5A  | |
Backset Spacing  | -  | |
Features  | Filter  | |
Voltage Rating  | -  | |
Color  | Black  | |
Contact Form  | -  | |
Dielectric Material  | Thermoplastic, Glass Filled  | |
Wire Gauge  | -  | |
Contact Material  | Phosphor Bronze  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.11.78000 | Fr.11.78 | 
| 10 | Fr.10.00900 | Fr.100.09 | 
| 25 | Fr.9.38200 | Fr.234.55 | 
| 50 | Fr.8.93420 | Fr.446.71 | 
| 100 | Fr.8.50800 | Fr.850.80 | 
| 300 | Fr.7.87380 | Fr.2,362.14 | 
| 500 | Fr.7.59538 | Fr.3,797.69 | 
| 1,000 | Fr.7.23340 | Fr.7,233.40 | 
| Unit Price without VAT: | Fr.11.78000 | 
|---|---|
| Unit Price with VAT: | Fr.12.73418 | 








