
132A12039X | |
|---|---|
DigiKey Part Number | 132A12039X-ND |
Manufacturer | |
Manufacturer Product Number | 132A12039X |
Description | 20A POWER CONT. SOLDER PIN STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Manufacturer Amphenol CONEC | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Features IP20 |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.53000 | Fr.2.53 |
| 10 | Fr.2.14800 | Fr.21.48 |
| 25 | Fr.2.01360 | Fr.50.34 |
| 50 | Fr.1.91740 | Fr.95.87 |
| Unit Price without VAT: | Fr.2.53000 |
|---|---|
| Unit Price with VAT: | Fr.2.73493 |

