Parametric Equivalent

165X14649X | |
|---|---|
DigiKey Part Number | 165X14649X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14649X |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 50pos and HD78pos |
Manufacturer Amphenol CONEC | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic, Metallized |
Number of Positions 50 | Features Mating Screws M3 |
Compatible Shell Size D | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10999X | Amphenol CONEC | 0 | 165X10999X-ND | Fr.19.21860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | Fr.12.82833 | Fr.384.85 |
| Unit Price without VAT: | Fr.12.82833 |
|---|---|
| Unit Price with VAT: | Fr.13.86742 |

