
165X17949X | |
---|---|
DigiKey Part Number | 626-2032-ND |
Manufacturer | |
Manufacturer Product Number | 165X17949X |
Description | CONN BACKSHELL 2POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 2 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.12.86000 | Fr.12.86 |
10 | Fr.10.93400 | Fr.109.34 |
25 | Fr.10.24920 | Fr.256.23 |
50 | Fr.9.76020 | Fr.488.01 |
100 | Fr.9.29440 | Fr.929.44 |
250 | Fr.8.71296 | Fr.2,178.24 |
500 | Fr.8.29756 | Fr.4,148.78 |
1,000 | Fr.7.90212 | Fr.7,902.12 |
Unit Price without VAT: | Fr.12.86000 |
---|---|
Unit Price with VAT: | Fr.13.90166 |