Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
17-300400
17-300400

17-300400

DigiKey Part Number
626-2193-ND
Manufacturer
Manufacturer Product Number
17-300400
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Bulkhead
Housing Material
Zinc Die Cast
Ferrule Material
Ceramic
Features
Angle Polished, Protective Cap
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.47.18000Fr.47.18
10Fr.40.10300Fr.401.03
25Fr.37.59320Fr.939.83
50Fr.35.80040Fr.1,790.02
100Fr.34.09360Fr.3,409.36
Manufacturers Standard Package
Unit Price without VAT:Fr.47.18000
Unit Price with VAT:Fr.51.00158