
17-300440 | |
|---|---|
DigiKey Part Number | 17-300440-ND |
Manufacturer | |
Manufacturer Product Number | 17-300440 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange |
Manufacturer Amphenol CONEC | Housing Material Zinc Die Cast |
Packaging Bag | Ferrule Material Ceramic |
Part Status Active | Color Silver |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex Duplex | Base Product Number |
Mode Singlemode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.28.82500 | Fr.288.25 |
| Unit Price without VAT: | Fr.28.82500 |
|---|---|
| Unit Price with VAT: | Fr.31.15983 |

