
43-01193 | |
|---|---|
DigiKey Part Number | 626-1507-ND |
Manufacturer | |
Manufacturer Product Number | 43-01193 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Guide |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.34000 | Fr.8.34 |
| 10 | Fr.7.09100 | Fr.70.91 |
| 30 | Fr.6.56200 | Fr.196.86 |
| 50 | Fr.6.32960 | Fr.316.48 |
| 100 | Fr.6.02750 | Fr.602.75 |
| 250 | Fr.5.65032 | Fr.1,412.58 |
| 500 | Fr.5.38088 | Fr.2,690.44 |
| 1,000 | Fr.5.12438 | Fr.5,124.38 |
| Unit Price without VAT: | Fr.8.34000 |
|---|---|
| Unit Price with VAT: | Fr.9.01554 |

