
43-02317 | |
|---|---|
DigiKey Part Number | 626-43-02317-ND |
Manufacturer | |
Manufacturer Product Number | 43-02317 |
Description | SAL-HT-12-FSH5-P5,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -30°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | Fr.6.62456 | Fr.596.21 |
| Unit Price without VAT: | Fr.6.62456 |
|---|---|
| Unit Price with VAT: | Fr.7.16115 |

