
DSS5XPFAA54X | |
---|---|
DigiKey Part Number | DSS5XPFAA54X-ND |
Manufacturer | |
Manufacturer Product Number | DSS5XPFAA54X |
Description | CONN D-SUB PLUG 50POS VERT PRESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | Fr.20.24025 | Fr.809.61 |
Unit Price without VAT: | Fr.20.24025 |
---|---|
Unit Price with VAT: | Fr.21.87971 |