NI-1230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF6VP3450HR5

DigiKey Part Number
MRF6VP3450HR5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF6VP3450HR5
Description
RF MOSFET LDMOS 50V NI1230
Customer Reference
Detailed Description
RF Mosfet 50 V 1.4 A 860MHz 22.5dB 90W NI-1230
Datasheet
 Datasheet
EDA/CAD Models
MRF6VP3450HR5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual
Frequency
860MHz
Gain
22.5dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.4 A
Power - Output
90W
Voltage - Rated
110 V
Mounting Type
Chassis Mount
Package / Case
NI-1230
Supplier Device Package
NI-1230
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types