Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRPC22A008820 | |
|---|---|
DigiKey Part Number  | 664-DRPC22A008820-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DRPC22A008820  | 
Description  | CABLE, CAT6A, INDUSTRIAL RJ45, 9  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (Commercial Products)  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug, Angled Left, 90° to Plug Angled Left, 90°  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 3.28' (1.00m)  | |
Shielding  | Shielded  | |
Color  | Black  | |
Features  | Molded Plugs  | |
Style  | Cat6A  | |
Base Product Number  | 


