Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRPC215003220 | |
|---|---|
DigiKey Part Number | 664-DRPC215003220-ND |
Manufacturer | |
Manufacturer Product Number | DRPC215003220 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up, 45° to Plug, Angled Right, 45° 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up, 45° to Plug, Angled Right, 45° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6A | |
Base Product Number |


