
L17ED09S00 | |
|---|---|
DigiKey Part Number | 664-L17ED09S00-ND |
Manufacturer | |
Manufacturer Product Number | L17ED09S00 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.77000 | Fr.14.77 |
| 10 | Fr.12.55300 | Fr.125.53 |
| 25 | Fr.11.76720 | Fr.294.18 |
| 50 | Fr.11.20520 | Fr.560.26 |
| 100 | Fr.10.67070 | Fr.1,067.07 |
| 250 | Fr.10.00324 | Fr.2,500.81 |
| 500 | Fr.9.52636 | Fr.4,763.18 |
| Unit Price without VAT: | Fr.14.77000 |
|---|---|
| Unit Price with VAT: | Fr.15.96637 |

