
RJE1Y33305162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33305162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33305162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | Fr.2.34000 | Fr.2.34 |
| 10 | Fr.1.98900 | Fr.19.89 |
| 25 | Fr.1.86360 | Fr.46.59 |
| 50 | Fr.1.77480 | Fr.88.74 |
| 180 | Fr.1.62117 | Fr.291.81 |
| 360 | Fr.1.54378 | Fr.555.76 |
| 540 | Fr.1.50024 | Fr.810.13 |
| 1,080 | Fr.1.42866 | Fr.1,542.95 |
| 2,520 | Fr.1.34582 | Fr.3,391.47 |
| Unit Price without VAT: | Fr.2.34000 |
|---|---|
| Unit Price with VAT: | Fr.2.52954 |

