UE62A10113000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE62A10113000T

DigiKey Part Number
664-UE62A10113000TTR-ND - Tape & Reel (TR)
664-UE62A10113000TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UE62A10113000T
Description
OSFP SMT CONNECTOR,
Customer Reference
Detailed Description
60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE62A10113000T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
OSFP
Number of Positions
60
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.10.40000Fr.10.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.6.37056Fr.1,592.64
Manufacturers Standard Package
Unit Price without VAT:Fr.10.40000
Unit Price with VAT:Fr.11.24240