
10051922-0810EHLF | |
---|---|
DigiKey Part Number | 609-5373-2-ND - Tape & Reel (TR) 609-5373-1-ND - Cut Tape (CT) 609-5373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-0810EHLF |
Description | CONN FPC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-0810EHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.56000 | Fr.0.56 |
10 | Fr.0.47400 | Fr.4.74 |
25 | Fr.0.44400 | Fr.11.10 |
50 | Fr.0.42280 | Fr.21.14 |
100 | Fr.0.40270 | Fr.40.27 |
250 | Fr.0.37748 | Fr.94.37 |
500 | Fr.0.35944 | Fr.179.72 |
1,000 | Fr.0.34226 | Fr.342.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | Fr.0.30780 | Fr.1,385.10 |
9,000 | Fr.0.29312 | Fr.2,638.08 |
13,500 | Fr.0.28486 | Fr.3,845.61 |
22,500 | Fr.0.27478 | Fr.6,182.55 |
Unit Price without VAT: | Fr.0.56000 |
---|---|
Unit Price with VAT: | Fr.0.60536 |