
10127225-107500ULF | |
|---|---|
DigiKey Part Number | 10127225-107500ULF-ND |
Manufacturer | |
Manufacturer Product Number | 10127225-107500ULF |
Description | CONN PLUG 152POS PCB 2PAIR |
Customer Reference | |
Detailed Description | 152 Connector Plug Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10127225-107500ULF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 152 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 19 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 50VAC | |
Base Product Number |



