
| 10131937-922ULF | |
|---|---|
| DigiKey Part Number | 609-10131937-922ULF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10131937-922ULF | 
| Description | CONN RECEP DR VCC SMT | 
| Customer Reference | |
| Detailed Description | 22 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10131937-922ULF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.079" (2.00mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.177" (4.50mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 2A | |
| Voltage Rating | 200V | |
| Applications | - | |
| Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
| Contact Shape | Square | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland