
10139403-001LF | |
|---|---|
DigiKey Part Number | 609-10139403-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10139403-001LF |
Description | MINITEK PWR 3.0 CABLE |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

