cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10140903-2016B2LF

DigiKey Part Number
609-10140903-2016B2LF-ND
Manufacturer
Manufacturer Product Number
10140903-2016B2LF
Description
EHPCE VR PF 20MP16S
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
36 (16 + 20 Power) Position Female Connector Non Specified - Dual Edge Gold, GXT™ Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10; 8
Number of Positions
36 (16 + 20 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Contact Type
-
Color
Blue
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic, Glass Filled
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
270Fr.9.64211Fr.2,603.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.9.64211
Unit Price with VAT:Fr.10.42312