
48243-000LF | |
|---|---|
DigiKey Part Number | 609-48243-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 48243-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48243-000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.19000 | Fr.1.90 |
| 25 | Fr.0.17840 | Fr.4.46 |
| 50 | Fr.0.16980 | Fr.8.49 |
| 100 | Fr.0.16160 | Fr.16.16 |
| 250 | Fr.0.15144 | Fr.37.86 |
| 500 | Fr.0.14420 | Fr.72.10 |
| 1,000 | Fr.0.13732 | Fr.137.32 |
| 2,500 | Fr.0.12872 | Fr.321.80 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |




