51413-XX001 is Obsolete and no longer manufactured.
cms-subs-available:

Direct


Amphenol CS (FCI)
cms-in-stock: 0
Unit Price: Fr.7.38415
Datasheet
cms-photo-not-available
cms-photo-disclaimer

51413-XX001

cms-digikey-product-number
51413-XX001-ND
cms-manufacturer
cms-manufacturer-product-number
51413-XX001
cms-description
CONN RCPT BLADE PWR 35POS PCB
cms-customer-reference
cms-detailed-description
35 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
35
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
24 Signal, 11 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0