
54101-T0500LF | |
|---|---|
DigiKey Part Number | 609-54101-T0500LFTR-ND - Tape & Reel (TR) 609-54101-T0500LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54101-T0500LF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54101-T0500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.095" (2.41mm) | |
Overall Contact Length | 0.425" (10.80mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 100 | Fr.0.03150 | Fr.3.15 |
| 500 | Fr.0.02814 | Fr.14.07 |
| 1,000 | Fr.0.02680 | Fr.26.80 |
| 5,000 | Fr.0.02391 | Fr.119.55 |
| 10,000 | Fr.0.02277 | Fr.227.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | Fr.0.02080 | Fr.748.80 |
| 72,000 | Fr.0.01981 | Fr.1,426.32 |
| 108,000 | Fr.0.01925 | Fr.2,079.00 |
| 180,000 | Fr.0.01857 | Fr.3,342.60 |
| 252,000 | Fr.0.01813 | Fr.4,568.76 |
| 360,000 | Fr.0.01768 | Fr.6,364.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |





