
54201-G0807ALF | |
|---|---|
DigiKey Part Number | 609-54201-G0807ALFTR-ND - Tape & Reel (TR) 609-54201-G0807ALFCT-ND - Cut Tape (CT) 609-54201-G0807ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54201-G0807ALF |
Description | CONN HEADER SMD 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54201-G0807ALF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.79000 | Fr.1.79 |
| 10 | Fr.1.52500 | Fr.15.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | Fr.1.24043 | Fr.229.48 |
| 370 | Fr.1.18119 | Fr.437.04 |
| 555 | Fr.1.14787 | Fr.637.07 |
| 925 | Fr.1.10725 | Fr.1,024.21 |
| 1,295 | Fr.1.08127 | Fr.1,400.24 |
| 1,850 | Fr.1.05442 | Fr.1,950.68 |
| Unit Price without VAT: | Fr.1.79000 |
|---|---|
| Unit Price with VAT: | Fr.1.93499 |

