Direct

55623-050 | |
|---|---|
DigiKey Part Number  | 55623-050-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 55623-050  | 
Description  | CONN PCMCIA CARD CARD EDGE HDR  | 
Customer Reference  | |
Detailed Description  | 68 Position Card Connector PCMCIA Card Edge Header Gold  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Card Type  | PCMCIA  | |
Number of Positions  | 68  | |
Connector Type  | Stacked Connector and Ejector  | |
Insertion, Removal Method  | Push In, Push Out  | |
Ejector Side  | -  | |
Mounting Type  | Card Edge Header  | |
Features  | Card Guides  | |
Height Above Board  | 0.654" (16.60mm)  | |
Mounting Feature  | Normal, Standard - Top  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 3.94µin (0.10µm)  | |
Base Product Number  | 

