

57202-F52-07ALF | |
---|---|
DigiKey Part Number | 609-57202-F52-07ALFTR-ND - Tape & Reel (TR) 609-57202-F52-07ALFCT-ND - Cut Tape (CT) 609-57202-F52-07ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-F52-07ALF |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-F52-07ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.94000 | Fr.0.94 |
10 | Fr.0.80000 | Fr.8.00 |
100 | Fr.0.67980 | Fr.67.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | Fr.0.58964 | Fr.442.23 |
1,500 | Fr.0.56150 | Fr.842.25 |
2,250 | Fr.0.54567 | Fr.1,227.76 |
3,750 | Fr.0.52636 | Fr.1,973.85 |
5,250 | Fr.0.51402 | Fr.2,698.61 |
7,500 | Fr.0.50125 | Fr.3,759.38 |
Unit Price without VAT: | Fr.0.94000 |
---|---|
Unit Price with VAT: | Fr.1.01614 |