

61082-062422LF | |
|---|---|
DigiKey Part Number | 609-1622-2-ND - Tape & Reel (TR) 609-1622-1-ND - Cut Tape (CT) 609-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-062422LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-062422LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.98000 | Fr.4.98 |
| 10 | Fr.4.23700 | Fr.42.37 |
| 25 | Fr.3.97120 | Fr.99.28 |
| 50 | Fr.3.78160 | Fr.189.08 |
| 100 | Fr.3.60110 | Fr.360.11 |
| 250 | Fr.3.42364 | Fr.855.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.21462 | Fr.1,607.31 |
| 1,000 | Fr.3.06133 | Fr.3,061.33 |
| 1,500 | Fr.2.97508 | Fr.4,462.62 |
| 2,500 | Fr.2.86989 | Fr.7,174.72 |
| Unit Price without VAT: | Fr.4.98000 |
|---|---|
| Unit Price with VAT: | Fr.5.38338 |












