61083-064509LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 242
Unit Price: Fr.4.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.68903
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
MFG_61083-0XXXXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-064509LF

DigiKey Part Number
61083-064509LF-ND
Manufacturer
Manufacturer Product Number
61083-064509LF
Description
CONN PLUG 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-064509LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
8mm, 12mm, 16mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.