61082-142102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.37318
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 497
Unit Price: Fr.6.70000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.33783
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.3.60640
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-142102

DigiKey Part Number
61082-142102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-142102
Description
CONN RCPT 140POS SMD GOLD
Customer Reference
Detailed Description
140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes