
65781-024LF | |
---|---|
DigiKey Part Number | 65781-024LF-ND |
Manufacturer | |
Manufacturer Product Number | 65781-024LF |
Description | CONN RCPT 48POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 65781-024LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.72000 | Fr.8.72 |
10 | Fr.7.41400 | Fr.74.14 |
25 | Fr.6.94920 | Fr.173.73 |
50 | Fr.6.61720 | Fr.330.86 |
100 | Fr.6.30140 | Fr.630.14 |
250 | Fr.5.90712 | Fr.1,476.78 |
500 | Fr.5.62540 | Fr.2,812.70 |
1,125 | Fr.5.31294 | Fr.5,977.06 |
Unit Price without VAT: | Fr.8.72000 |
---|---|
Unit Price with VAT: | Fr.9.42632 |