66226-016LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66226-016LF

DigiKey Part Number
609-2190-ND
Manufacturer
Manufacturer Product Number
66226-016LF
Description
CONN FFC HEADER 16POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
66226-016LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Header
Number of Positions
16
Pitch
0.100" (2.54mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Nickel Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
500V
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
Blue
Actuator Color
Black
Mating Cycles
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.54000Fr.1.54
10Fr.1.30700Fr.13.07
25Fr.1.22520Fr.30.63
50Fr.1.16680Fr.58.34
100Fr.1.11100Fr.111.10
320Fr.1.02331Fr.327.46
640Fr.0.97448Fr.623.67
1,280Fr.0.92798Fr.1,187.81
2,560Fr.0.88371Fr.2,262.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.54000
Unit Price with VAT:Fr.1.66474