
66226-215LF | |
|---|---|
DigiKey Part Number  | 66226-215LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 66226-215LF  | 
Description  | CONN FFC HEADER 12POS 2.54MM  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 66226-215LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Flat Flex Type  | FFC  | |
Mounting Type  | Free Hanging (In-Line)  | |
Connector/Contact Type  | Header  | |
Number of Positions  | 12  | |
Pitch  | 0.100" (2.54mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.20mm  | |
Height Above Board  | -  | |
Locking Feature  | Flip Lock  | |
Cable End Type  | Notched  | |
Contact Material  | Copper Nickel Alloy  | |
Contact Finish  | Gold or Gold, GXT™  | |
Housing Material  | Thermoplastic  | |
Actuator Material  | -  | |
Features  | Solder Retention, Zero Insertion Force (ZIF)  | |
Voltage Rating  | 500V  | |
Operating Temperature  | -65°C ~ 105°C  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 2A  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Housing Color  | Blue  | |
Actuator Color  | Natural  | |
Mating Cycles  | 100  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 960 | Fr.1.51377 | Fr.1,453.22 | 
| Unit Price without VAT: | Fr.1.51377 | 
|---|---|
| Unit Price with VAT: | Fr.1.63639 | 




