67997-446HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 528
Unit Price: Fr.1.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 100
Unit Price: Fr.2.21000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.2.90000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.3.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.3.22000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.3.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.4.30000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 200
Unit Price: Fr.1.86000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.2.46000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.2.63000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.2.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.3.65000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.3.84000
Datasheet
67997-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67997-4xx

67997-446HLF

DigiKey Part Number
67997-446HLF-ND
Manufacturer
Manufacturer Product Number
67997-446HLF
Description
CONN HEADER VERT 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67997-446HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.