77313-802-26 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,206
Unit Price: Fr.1.25000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.38000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8
Unit Price: Fr.1.79000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 498
Unit Price: Fr.2.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.2.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 577
Unit Price: Fr.0.89000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,006
Unit Price: Fr.1.18000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.53000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.63000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.1.73000
Datasheet
77313-x02-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-802-26

DigiKey Part Number
77313-802-26-ND
Manufacturer
Manufacturer Product Number
77313-802-26
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes