54101-T06-04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: Fr.0.53288
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: Fr.0.58184
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: Fr.0.30697
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: Fr.0.33790
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: Fr.0.30170
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.1.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.1.49000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.1.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.78000
Datasheet

Similar


Samtec Inc.
In Stock: 891
Unit Price: Fr.0.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.96000
Datasheet
54101-T06-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54101-T06-04

54101-T06-04

DigiKey Part Number
54101-T06-04-ND
Manufacturer
Manufacturer Product Number
54101-T06-04
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54101-T06-04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes