76314-208 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.60782
Datasheet

Similar


Samtec Inc.
In Stock: 200
Unit Price: Fr.6.98000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.6.02000
Datasheet

Similar


Harwin Inc.
In Stock: 4,484
Unit Price: Fr.1.81000
Datasheet

Similar


Harwin Inc.
In Stock: 1,700
Unit Price: Fr.1.55000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 16,750
Unit Price: Fr.0.68000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10,687
Unit Price: Fr.0.66000
Datasheet

Similar


Samtec Inc.
In Stock: 1,269
Unit Price: Fr.2.00000
Datasheet

Similar


Samtec Inc.
In Stock: 16
Unit Price: Fr.2.37000
Datasheet

Similar


Samtec Inc.
In Stock: 38
Unit Price: Fr.3.48000
Datasheet

Similar


Samtec Inc.
In Stock: 3,626
Unit Price: Fr.1.59000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.2.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.1.95000
Datasheet

Similar


Samtec Inc.
In Stock: 11
Unit Price: Fr.2.42000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.2.70000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76314-208

DigiKey Part Number
76314-208-ND
Manufacturer
Manufacturer Product Number
76314-208
Description
CONN RCPT 16POS 0.1 GOLD PCB
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes