68786-202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 43,475
Unit Price: Fr.0.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 147,790
Unit Price: Fr.0.10300
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 30
Unit Price: Fr.0.58200
Datasheet
68786-202LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68786-202LF
68786-202
68786-202

68786-202

DigiKey Part Number
609-5639-ND
Manufacturer
Manufacturer Product Number
68786-202
Description
1X2 LOW PROFILE JUMPER
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
68786-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.200" (5.08mm)
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
White
Material Flammability Rating
UL94 V-0
Housing Material
Polyester
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes