
70079-304LF | |
|---|---|
DigiKey Part Number | 70079-304LF-ND |
Manufacturer | |
Manufacturer Product Number | 70079-304LF |
Description | BACKPANEL KIT WITH COVER 3PCS |
Customer Reference | |
Detailed Description | 21 Connector Receptacle, Female Sockets Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 21 | |
Number of Positions Loaded | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | - | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | Cover, Pierce Block | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Gray | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 1000V | |
Base Product Number |

