7112S0815X01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7112S0815X01LF

DigiKey Part Number
609-5807-2-ND - Tape & Reel (TR)
609-5807-1-ND - Cut Tape (CT)
609-5807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7112S0815X01LF
Description
CONN SIM/SAM CARD R/A SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
7112S0815X01LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM, SAM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.118" (3.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.95000Fr.0.95
10Fr.0.81000Fr.8.10
25Fr.0.75840Fr.18.96
50Fr.0.72220Fr.36.11
100Fr.0.68770Fr.68.77
250Fr.0.64456Fr.161.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650Fr.0.60249Fr.391.62
1,300Fr.0.57374Fr.745.86
1,950Fr.0.55756Fr.1,087.24
3,250Fr.0.53783Fr.1,747.95
4,550Fr.0.52522Fr.2,389.75
6,500Fr.0.51218Fr.3,329.17
16,250Fr.0.48015Fr.7,802.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.95000
Unit Price with VAT:Fr.1.02695