7112S0815X11LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7112S0815X11LF

DigiKey Part Number
7112S0815X11LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7112S0815X11LF
Description
CONN SIM/SAM CARD R/A SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
7112S0815X11LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
SIM, SAM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.118" (3.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
650Fr.0.44600Fr.289.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44600
Unit Price with VAT:Fr.0.48213