
7112S0815X19LF | |
|---|---|
DigiKey Part Number | 609-1402-2-ND - Tape & Reel (TR) 609-1402-1-ND - Cut Tape (CT) 609-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7112S0815X19LF |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7112S0815X19LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.68000 | Fr.6.80 |
| 25 | Fr.0.63720 | Fr.15.93 |
| 50 | Fr.0.60680 | Fr.30.34 |
| 100 | Fr.0.57780 | Fr.57.78 |
| 250 | Fr.0.54156 | Fr.135.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | Fr.0.43029 | Fr.279.69 |
| 1,300 | Fr.0.40974 | Fr.532.66 |
| 1,950 | Fr.0.39818 | Fr.776.45 |
| 3,250 | Fr.0.38409 | Fr.1,248.29 |
| 4,550 | Fr.0.37800 | Fr.1,719.90 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

