7112S0815X29LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7112S0815X29LF

DigiKey Part Number
609-7112S0815X29LFTR-ND - Tape & Reel (TR)
609-7112S0815X29LFCT-ND - Cut Tape (CT)
609-7112S0815X29LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7112S0815X29LF
Description
CONN SIM/SAM CARD R/A SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
7112S0815X29LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM, SAM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.118" (3.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.84000Fr.0.84
10Fr.0.71100Fr.7.11
25Fr.0.66680Fr.16.67
50Fr.0.63480Fr.31.74
100Fr.0.60460Fr.60.46
250Fr.0.56664Fr.141.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650Fr.0.52968Fr.344.29
1,300Fr.0.50438Fr.655.69
1,950Fr.0.49016Fr.955.81
3,250Fr.0.47282Fr.1,536.66
4,550Fr.0.46173Fr.2,100.87
6,500Fr.0.45026Fr.2,926.69
16,250Fr.0.42210Fr.6,859.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.84000
Unit Price with VAT:Fr.0.90804