
72651-701LF | |
---|---|
DigiKey Part Number | 72651-701LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72651-701LF |
Description | RECEP METRAL HDR |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural, White Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 5 | |
Number of Columns | 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 10 Power | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | Natural, White | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |