7334L2622F05001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7334L2622F05001LF

DigiKey Part Number
609-4406-ND
Manufacturer
Manufacturer Product Number
7334L2622F05001LF
Description
CONN SMART CARD R/A PCB
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Smart Card
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Guide, Board Lock, Switch
Height Above Board
0.411" (10.45mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,462
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
10Fr.0.79400Fr.7.94
25Fr.0.74480Fr.18.62
50Fr.0.70920Fr.35.46
100Fr.0.67530Fr.67.53
250Fr.0.63292Fr.158.23
500Fr.0.60270Fr.301.35
1,000Fr.0.57394Fr.573.94
2,500Fr.0.53801Fr.1,345.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614