
75970-393-11LF | |
|---|---|
DigiKey Part Number  | 75970-393-11LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 75970-393-11LF  | 
Description  | CONN HDR 11POS 0.100" STACK TH  | 
Customer Reference  | |
Detailed Description  | 11 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Number of Positions  | 11  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Length - Overall Pin  | 0.515" (13.081mm)  | |
Length - Post (Mating)  | 0.130" (3.300mm)  | |
Length - Stack Height  | 0.256" (6.500mm)  | |
Length - Tail  | 0.130" (3.300mm)  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Contact Finish - Post (Mating)  | Tin  | |
Contact Finish Thickness - Post (Mating)  | 78.7µin (2.00µm)  | |
Color  | Black  | |
Base Product Number  | 

